Bulgin Rectangular Connectors

Bulgin Rectangular Connectors include miniature, automotive, power, and standard variants that provide IP67 or IP68 protection. These sealed connectors offer a reliable, rugged solution in harsh environments. This connector series accepts a wide range of wire sizes and is available in various contact configurations. Options include male or female versions, wedge locks, enhanced seal retention, protective end caps, shrink boot adapters, welded flange, terminating resistors, and a Y-Type connector for the automotive industry. Bulgin Rectangular Connectors are designed for cable-to-cable and cable-to-board applications in automotive, agriculture, marine, mining, forestry, recreational, and construction industries.

Features

  • Miniature, automotive, power, and standard connectors
  • Reliable and rugged
  • IP67 or IP68 protection
  • Male and female variants
  • Accepts a wide range of wire sizes
  • Variety of contact configurations
  • Options include wedge locks, enhanced seal retention, protective end caps, shrink boot adapters, and welded flange
  • RoHS compliant

Applications

  • Cable-to-cable
  • Cable-to-board
  • Harsh environments
  • Automotive
  • Agriculture
  • Marine
  • Mining
  • Forestry
  • Recreational
  • Construction
Publicado: 2020-12-14 | Actualizado: 2026-09-25