Carclo Technical Plastics 20mm Optic Range Lenses & Holders

Carclo Technical Plastics 20mm Optic Range Lenses and Holders include lenses and holders designed specifically for Avago, Cree, Osram, or Seoul LEDs, as well as lenses for wide acceptance across many LEDs. Some of the specific LEDs for which certain Carclo 20mm lenses and holders are targeted are Avago Aveon XR, Cree XLamp MC-E, XP-E, MX-6, and XP-G, Osram Golden Dragon, SSC A2 Acriche, and Avago Jade LEDs. Carclo Technical Plastics 20mm Optic Range Lenses are available in plain, rippled, frosted, clear, bubble, or fiber lens styles, and in tight, medium, wide, narrow, elliptical, and orthogonal beam shapes.

Features

  • 20mm optic range lenses and holders
  • Designed for Avago, Cree, Osram, or Seoul LEDs
  • Lenses are available in plain, rippled, frosted, clear, bubble, or fiber lens styles
  • Lens offered in tight, medium, wide, narrow, elliptical, and orthogonal beam shapes
View Results ( 45 ) Page
N.º de artículo Hoja de datos Descripción Altura
10170 10170 Hoja de datos Reflectores de iluminación LED Reflector, Wide 9.9 mm
10745 10745 Hoja de datos Accesorios y equipo de iluminación LED Optic 20mm 13 mm
10628 10628 Hoja de datos Lentes y ensambles LED Optic, Bubble 10 mm
10196 10196 Hoja de datos Lentes y ensambles LED Optic, Wide Frosted 9.9 mm
10197 10197 Hoja de datos Lentes y ensambles LED Optic, Elliptical 9.9 mm
10734 10734 Hoja de datos Accesorios y equipo de iluminación LED Optic 20mm 10.8 mm
10003 10003 Hoja de datos Lentes y ensambles LED Optic 20mm 9.9 mm
10138 10138 Hoja de datos Lentes y ensambles LED Optic 20mm 9.9 mm
10208 10208 Hoja de datos Lentes y ensambles LED Optic, Ripple Med 9.9 mm
10356 10356 Hoja de datos Lentes y ensambles LED Fibre Lens
Publicado: 2012-02-16 | Actualizado: 2022-03-11