Carling Technologies 611/621-Series Rocker Switches
Carling Technologies 611/621-Series Rocker Switches are snap-in mounted small-sized rocker switches with single or double pole circuitry, international approvals, and ratings to 11A 125VAC. These switches offer sleek styling and a variety of actuators and termination choices. Termination choices include solder lugs, .187 tabs, wire leads, PC terminals, and PC front or back mounts. The 611/621-Series switches come in various colors with paddle, visi-rocker, or solid color rocker actuator styles and several legend options. These rocker switches feature 1000VRMS dielectric strength (minimum), 100MΩ insulation resistance (minimum), and 50,000 life cycles. Typical applications include appliances, audio-visual, power supplies, and medical equipment.Specifications
- Snap-in mounting method
- 1-2 poles
- 12VDC to 24VDC and 125VAC to 250VAC
- Circuits:
- On-Off
- On-On
- On-(On)
- On-Off-On
- (On)-Off-(On)
- On-Off-(On)
- Electrical life:
- 50000 cycles- single pole
- 50000 cycles- double pole
- 1000VRMS dielectric strength (minimum)
- 100MΩ insulation resistance (minimum)
- Actuator style:
- Curved solid color rocker
- Curved two-color visi-rocker
- Solid color paddle
- Terminal options:
- .187 QC tabs
- .080 solder lugs
- .187 solder lugs
- Wire leads
- PC terminals
- 32°F to 185°F (0°C to 85°C) operating temperature range
Applications
- Appliances
- Audio-visual
- Power supplies
- Medical equipment
Dimensional Drawings
Publicado: 2023-06-15
| Actualizado: 2023-06-28