CEL CG2x SPDT RFIC Switches

CEL (California Eastern Laboratories) CG2x SPDT RFIC Switches are used to route RF signals through one or more signal paths. The CEL RFIC Switches are used in diverse applications such as WLAN, wireless security, wireless home automation, mobile communications, digital TV, and other RF applications. CEL offers a wide range of RFIC Switches in many configurations, package styles, and performance attributes, allowing them to easily be used in existing designs.

Features

  • GaAs SPDT RF IC switches for wireless applications
  • Low insersion loss
  • High isolation
  • Offered in a variety of through hole and SMD packages
  • Drop-in replacement for many industry standard switches

Applications

  • WLAN/Wi-Fi®
  • Bluetooth®
  • MobileComm
  • ZigBee®
  • AMR/AMI
  • General purpose short range wireless

Specifications

  • 3.0GHz to 6.0GHz maximum frequency range
  • Insertion loss
    • 0.35dB to 0.50dB at 2.5GHz
    • 0.40dB to 0.60dB at 6.0GHz
  • SMD mounting
  • Isolation
    • 25dB to 40dB at 2.5GHz
    • 22dB to 31dB at 6.0GHz
  • -45°C to +85°C temperature range
View Results ( 6 ) Page
N.º de artículo Hoja de datos Frecuencia mínima Frecuencia máxima Pérdida por inserción
CG2179M2-C4 CG2179M2-C4 Hoja de datos 50 MHz 3 GHz 0.45 dB
CG2179M2 CG2179M2 Hoja de datos 50 MHz 3 GHz 0.45 dB
CG2214M6 CG2214M6 Hoja de datos 50 MHz 3 GHz 0.35 dB
CG2214M6-C2 CG2214M6-C2 Hoja de datos 50 MHz 3 GHz 0.35 dB
CG2163X3 CG2163X3 Hoja de datos 2.4 GHz 6 GHz 0.5 dB
CG2185X2 CG2185X2 Hoja de datos 2 GHz 6 GHz 0.4 dB
Publicado: 2016-09-15 | Actualizado: 2022-03-11