Central Semiconductor CAK3 & CAK6 TVS Diodes

Central Semiconductor CAK3 and CAK6 TVS Diodes are designed to protect voltage-sensitive components from high voltage transients. The voltage transients of TVS diodes range from 12V to 380V (3kA) and 42V to 240V (6kA). These CAK3 and CAK6 diodes are bi-directional transient voltage suppressors manufactured with glass passivated chips for optimum reliability. The TVS diodes offer a very low clamping voltage of 28V and ESD protection of data lines in accordance with IEC 61000-4-2. These CAK3 and CAK6 TVS diodes offer -55°C to 125°C of operating junction temperature range and -55°C to 150°C of the storage temperature range. The TVS diodes are ideal for high voltage 5G transmitter applications.

Features

  • Low clamping voltage
  • Bi-directional
  • ESD protection of data lines in accordance with IEC 61000-4-2

Specifications

  • CAK6:
    • 42V to 240V reverse stand-off voltage range
    • 47V to 250V minimum breakdown voltage range
    • 100V to 340V maximum clamping voltage range
  • CAK3:
    • 12.8V to 380V reverse stand-off voltage range
    • 14V to 401V minimum breakdown voltage range
    • 28V to 520V maximum clamping voltage range
  • -55°C to 125°C operating junction temperature range
  • -55°C to 150°C storage temperature range
  • 10mA test current
  • 20µA maximum reverse leakage current
     

Mechanical Drawing

Mechanical Drawing - Central Semiconductor CAK3 & CAK6 TVS Diodes
View Results ( 3 ) Page
N.º de artículo Hoja de datos Tensión de disparo Voltaje de fijación Ipp - Corriente máxima de pulso Voltaje en funcionamiento Vesd - Contacto de voltaje ESD Vesd - Espacio de aire de voltaje ESD Temperatura de trabajo mínima Temperatura de trabajo máxima Serie
CAK3-076C PBFREE CAK3-076C PBFREE Hoja de datos 85 V 140 V 3 kA 76 V 8 kV 15 kV - 55 C + 125 C CAKx
CAK6-076C PBFREE CAK6-076C PBFREE Hoja de datos 83 V 135 V 6 kA 76 V 8 kV 15 kV - 55 C + 125 C CAKx
CAK3-380C PBFREE CAK3-380C PBFREE Hoja de datos 401 V 520 V 3 kA 380 V 8 kV 15 kV - 55 C + 125 C CAKx
Publicado: 2021-09-23 | Actualizado: 2022-03-11