CEVA FSP201 Module with LSM6DSR

CEVA FSP201 Module with LSM6DSR is a 6-axis IMU processor that integrates CEVA's sensor hub software stack to generate heading and orientation outputs. The CEVA FSP201 module performs sensor fusion processing for accelerometers and gyroscopes, ensuring stable and accurate results when connected to compatible sensors. The module includes the FSP201 sensor hub processor with the STMicroelectronics LSM6DSR.

Features

  • FSP201 sensor hub processor with the STMicroelectronics LSM6DSR
  • Measures 20mm x 25mm and includes 18x castellations on 2mm pitch spacing
  • Supports I2C-SHTP, UART-SHTP, and UART-RVC

Sensor Orientation

CEVA FSP201 Module with LSM6DSR

Module Dimensions

CEVA FSP201 Module with LSM6DSR
Publicado: 2024-04-10 | Actualizado: 2024-04-19