Chemi-Con KYC Mini Aluminum Electrolytic Capacitors
Chemi-Con KYC Miniature Aluminum Electrolytic Capacitors feature a highly reliable electrolyte employed to minimize ESR and maximize ripple current. The capacitors have 3000 to 5000 endurance hours with ripple current at 105°C and a 180μF to 12,000μF capacitance range. Chemi-Con KYC Miniature Aluminum Electrolytic Capacitors are RoHS2 and AEC-Q200 compliant and are used for motorcycle alternating current generator (AGC) starters.Features
- Highly reliable electrolyte is employed to minimize ESR and maximize ripple current
- Motorcycle ACG starter applications
- 3000 to 5000 endurance hours with ripple current at 105°C
- 180 to 12,000μF capacitance range
- Non-solvent resistant type
- RoHS2 compliant
- AEC-Q200 compliant
Specifications
- -40°C to +105°C category temperature range
- 16VDC to 50VDC rated voltage range
- ±20% capacitance tolerance
- 3μA leakage current
Dimensions
Publicado: 2023-09-25
| Actualizado: 2023-10-13