CHERRY KW X ULP High-End Keyboard

CHERRY KW X ULP High-End Keyboard combines all the advantages of a mechanical keyboard with the aesthetics of modern slimline devices. This wireless keyboard is built with CHERRY MX ultra-low profile switches for absolute precision, providing an incomparable typing feel. The G8U-27000LTBUS-2 keyboard features anti-ghosting and full N key rollover, coupled with high-switching reliability and a lifespan of up to 50 million strokes per key. For maximum flexibility, four channels allow users to connect multiple devices simultaneously. Switching between the wireless radio connection to the USB receiver, two BLUETOOTH® 5.2 channels, or cable mode is accessible at the touch of a button. Ideally, this keyboard can be used in the office, home, laptop, PC, tablet, and gaming applications.

The KW X ULP unique premium keyboard is integrated with LEDs. The white key illumination can be dimmed in 10 levels or turned off completely. The status keys such as channels 1 to 4, CAPS LOCK, NUM LOCK, SCROLL LOCK, WIN, and FN have an additional color LED. This helps users to understand whether its associated function is activated or not. There is even an RGB LED under the CHERRY key that shows the battery status during charging. With a full charge, users can work for several weeks, depending on the selected illumination and mode of operation.

Features

  • CHERRY MX ultra-low profile switches - made in Germany
  • Multi-device connection up to 4 channels including two Bluetooth 5.2, 2.4GHz radio, or wired via USB-A to USB-C cable
  • White illumination with additional color LEDs for status keys
  • Rechargeable via USB-C™ port
  • Slim design with anodized and milled aluminum plate
  • Extra-small nano receiver for wireless operation
  • Durable key labels
  • Three fold-out feet for tilt adjustment
  • AES-128 encryption

Applications

  • Home
  • Office
  • Laptop
  • PC
  • Tablet
  • Gaming

Technical Data

CHERRY KW X ULP High-End Keyboard

Multi-Device Connectivity

CHERRY KW X ULP High-End Keyboard
Publicado: 2023-07-18 | Actualizado: 2023-07-25