Chip Quik Socket to DIP Adapters
Chip Quik Socket to DIP Adapters come fully assembled and feature an immersion gold PCB finish. These adaptors are available in MSOP-8/10 to DIP-8/10, QFN-20 to DIP-20, and SOIC-8/16/20 to DIP-8/16/20 (narrow/wide) configurations. These products exhibit gold-plated DIP pins. The socket to DIP adapters operate within -40°C to 130°C temperature range with 260°C PCB reflow maximum temperature. These RoHS-compliant products showcase FR-4 UL 94V-0 PCB construction and IPC-A-610 Class II PCB assembly standards.Features
- Immersion Gold PCB finish
- Come fully assembled
- RoHS compliant
- Gold-plated DIP pins
Specifications
- FR-4 UL94V-0 PCB construction
- -40°C to 130°C PCB operating temperature range
- +260°C PCB reflow maximum temperature
- PCB assembly standard: IPC-A-610 Class II
- 0.1” (2.54mm) pitch, 0.3” (7.62mm) row-to-row bottom side DIP pin spacing
Product Images
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | Descripción | Temperatura de trabajo mínima | Temperatura de trabajo máxima |
|---|---|---|---|---|
| SK0013 | ![]() |
Enchufes y adaptadores SOIC-8 Narrow Socket to DIP-8 Adapter (3.9 mm body, 1.27 mm pitch) | - 40 C | + 130 C |
| SK0010 | ![]() |
Enchufes y adaptadores MSOP-8 Socket to DIP-8 Adapter (3 mm body, 0.65 mm pitch) | - 40 C | + 130 C |
| SK0012 | ![]() |
Enchufes y adaptadores QFN-20 Socket to DIP-20 Adapter (4 x 4 mm body, 0.5 mm pitch) | - 40 C | + 130 C |
| SK0014 | ![]() |
Enchufes y adaptadores SOIC-8 Wide Socket to DIP-8 Adapter (5.4 mm body, 1.27 mm pitch) | - 40 C | + 130 C |
| SK0015 | ![]() |
Enchufes y adaptadores SOIC-16 Narrow Socket to DIP-16 Adapter (3.9 mm body, 1.27 mm pitch) | - 40 C | + 130 C |
| SK0016 | ![]() |
Enchufes y adaptadores SOIC-20 Wide Socket to DIP-20 Adapter (5.4 mm body, 1.27 mm pitch) | - 40 C | + 130 C |
| SK0011 | ![]() |
Enchufes y adaptadores MSOP-10 Socket to DIP-10 Adapter (3 mm body, 0.5 mm pitch) | - 40 C | + 130 C |
Publicado: 2024-05-19
| Actualizado: 2024-06-21