Chip Quik Solder Wires

Chip Quik Solder Wires feature an extended melting point range from 72°C to 1,064°C. These solder wires offer diameters ranging from 0.02mm to 0.4mm. The solder wires are recommended to be stored in a non-corrosive and dry environment. These solder wires are lead-free, RoHS 3 compliant, and REACH compliant.

Specifications

  • CQB-AU100-20um:
    • 1,064°C (1,947°F) melting point
    • Spool packaging
    • 20µm diameter 
    • 100m length
    • >12 months shelf life
    • 4N (>99.99%) high-purity gold
  • SMDIN100-0.4mm:
    • 2.7N/mm2 (at 20°C) tensile strength
    • 0.016” (0.4mm) wire diameter
    • 157°C (315°F) melting point
    • Spool packaging
    • >60 months shelf life
  • SMDIN66.3BI33.7:
    • 0.031” (0.8mm) wire diameter
    • 72°C (162°F) melting point
    • Spool packaging
    • >60 months shelf life
  • SMDSN60BI40:
    • 0.031” (0.8mm) wire diameter
    • 8.2g/cc density
    • 138°C to 170°C (281°F to 338°F) melting point range
    • Spool packaging
    • >60 months shelf life
  • SMDSN90AU10-2FT:
    • 0.016” (0.4mm) wire diameter
    • 217°C (423°F) melting point
    • Spool packaging
    • >60 months shelf life
  • SMDSWLTLFP16:
    • 0.030” (0.762mm) wire diameter
    • 138°C (281°F) melting point
    • Tube packaging
    • >60 months shelf life
View Results ( 6 ) Page
N.º de artículo Hoja de datos Descripción Aleación Tipo de paquete
SMDIN66.3BI33.7 SMDIN66.3BI33.7 Hoja de datos Soldadura Indium/Bismuth Soldadura Wire (In66.3/Bi33.7) 0.031" diameter - 10 ft with 2cc of SMD291 flux In66.3/Bi33.7 Spool
SMDSWLTLFP16 SMDSWLTLFP16 Hoja de datos Soldadura Soldadura Wire Sn42/Bi57/Ag1 Lead-Free Low Temp (16ft. In 30-6.5in. Lengths) Sn42/Bi57/Ag1 Tube
SMDIN100-0.4mm SMDIN100-0.4mm Hoja de datos Soldadura Indium Soldadura Wire (In100) 0.016" diameter - 10 ft with 2cc SMD291 flux In100 Spool
SMDSN60BI40 SMDSN60BI40 Hoja de datos Soldadura Tin/Bismuth Soldadura Wire (Sn60/Bi40) 0.031" diameter - 10 ft with 2cc of SMD291 flux Sn60/Bi40 Spool
SMDSN90AU10-2FT SMDSN90AU10-2FT Hoja de datos Soldadura Soldadura Wire (Sn90/Au10) Tin/Gold Eutectic 0.016"/0.4mm diameter - 2 ft Sn90/Au10 Spool
CQB-AU100-20um CQB-AU100-20um Hoja de datos Soldadura Gold Bonding Wire (Au100) Gold 20um (0.8mil) Au100 Spool
Publicado: 2023-03-07 | Actualizado: 2023-03-23