Stewart Connector / Cinch Connectivity Solutions M8 A-Code Circular Metric Connectors
Stewart Connector / Cinich M8 A-Code Circular Metric Connectors feature IP68-rated water-resistant connectors, ideal for miniature sensors and other limited-space applications. The connectors offer A-coding (or keying) within the M8 series, which prevents mismatching with other M8 coding options. The Stewart Connector / Cinch M8 A-Code Circular Metric Connectors are RoHS compliant and provide reliable function in harsh environments.
Features
- IP68 water resistance
- A-coding prevents mismatching with other M8 coding/keying options
- Male and female connectors
- Straight and right-angle connector orientation
- Rear panel mounting
- Solder and solder-cup termination
- RoHS compliant
Applications
- Industrial
- Miniature sensors
- Limited-space applications
- Harsh environments
Publicado: 2024-04-26
| Actualizado: 2026-01-15