Stewart Connector / Cinch Connectivity Solutions M8 A-Code Sensor Cable Assemblies
Stewart Connector / Cinch M8 A-Code Sensor Cable Assemblies feature IP68-rated water-resistant sensor cables, ideal for miniature sensors and other limited space applications. The sensor cable assemblies offer A-coding (or keying) within the M8 series, which prevents mismatching with other M8 coding options. These four-position cable assemblies offer 0.5m to 3m lengths. Stewart Connector / Cinch M8 A-Code Sensor Cable Assemblies are RoHS compliant and provide reliable function in harsh environments.
Features
- IP68 water resistance
- A-coding prevents mismatching with other M8 coding/keying options
- M8 A-Code female connector (End A)
- Pigtail or M8 A-code male connector (End B)
- Four positions
- 0.5m to 3m lengths available
- RoHS compliant
Applications
- Industrial
- Miniature sensors
- Limited-space applications
- Harsh environments
Specifications Chart
Publicado: 2024-04-26
| Actualizado: 2026-01-15