Johnson / Cinch Connectivity Solutions SMP RF Adapter & Connectors

Johnson / Cinch Connectivity Solutions SMP RF Adapter and Connectors are designed for high-frequency and high-performance applications. These devices are engineered to deliver precision and reliability in demanding environments. The RF connectors are designed for low Voltage Standing Wave Ratio (VSWR) and are available in various configuration options to suit specific applications. These connectors feature a hybrid PC mount for higher performance and stability, SMT contact and through-hole legs, and three configurations of straddle mount style for 0.062" board thickness. The RF connectors are ideal for mission-critical applications where signal reliability is paramount.

The RF adapter offers seamless connections between different RF and microwave connector types to ensure optimal signal integrity in high-frequency systems. This adapter consistently provides low VSWR and insertion loss performance in a compact package. The RF adapter is available in a SMA jack to SMP jack 4-hole flange.

Features

  • Hybrid PC mount for higher performance and stability
  • SMT contact and through-hole legs
  • Three configurations of straddle mount style for 0.062" board thickness (typical end launch style in SMP from SMA strength)
  • Highly competitive PCB surface mount part offered in bag and tape and reel versions
  • Very high-performance PCB mount in female gender, which is unique
  • SMA jack to SMP jack 4-hole flange adapter (high-performance SMA-SMP adapter configuration)
View Results ( 11 ) Page
N.º de artículo Hoja de datos Tipo de producto Frecuencia máxima Régimen de voltaje Resistencia de aislamiento Material del cuerpo Género Serie RF
127-0701-251 127-0701-251 Hoja de datos RF Connectors / Coaxial Connectors 18 GHz 335 VAC 5 GOhms Brass Pin (Male) SMP
127-0701-841 127-0701-841 Hoja de datos RF Connectors / Coaxial Connectors 26.5 GHz 335 VAC 5 GOhms Brass SMP
127-0801-201 127-0801-201 Hoja de datos RF Connectors / Coaxial Connectors 18 GHz 335 VAC 5 GOhms Beryllium Copper Jack (Socket) SMP
127-1701-251 127-1701-251 Hoja de datos RF Connectors / Coaxial Connectors 18 GHz 335 VAC 5 GOhms Brass Pin (Male) SMP
127-1711-232 127-1711-232 Hoja de datos RF Connectors / Coaxial Connectors 26.5 GHz 335 VAC 5 GOhms Brass Jack (Socket) SMP
127-2701-251 127-2701-251 Hoja de datos RF Connectors / Coaxial Connectors 18 GHz 335 VAC 5 GOhms Brass Pin (Male) SMP
127-2701-841 127-2701-841 Hoja de datos RF Connectors / Coaxial Connectors 26.5 GHz 335 VAC 5 GOhms Brass SMP
127-3701-221 127-3701-221 Hoja de datos RF Connectors / Coaxial Connectors 18 GHz 335 VAC 5 GOhms Brass Pin (Male) SMP
134-1019-481 134-1019-481 Hoja de datos RF Adapters - In Series 26.5 GHz Beryllium Copper, Brass SMA, SMP
127-0701-231 127-0701-231 Hoja de datos RF Connectors / Coaxial Connectors 18 GHz 335 VAC 5 GOhms Brass SMP
Publicado: 2025-07-23 | Actualizado: 2025-08-04