Johnson / Cinch Connectivity Solutions SMP to SMP/SMA Semi-Rigid Cable Assemblies
Johnson / Cinch Connectivity Solutions SMP to SMP/SMA High-Performance Semi-Rigid Cable Assemblies are cable assemblies featuring an 18GHz maximum operating frequency. These cable assemblies are straight and right-angle connectors in 0.047” and 0.086” diameters with various lengths. The semi-rigid cable assemblies are available in both imperial and metric lengths. Typical applications include network equipment, test and measurement, semiconductor test, and wireless and radar systems.Features
- SMP to SMP/SMA
- Available in both imperial and metric lengths
- Available in straight and right-angle configurations
- 18GHz maximum operating frequency
- Cable diameters:
- 0.047”
- 0.086”
Applications
- Network equipment
- Test and measurement
- Semiconductor test
- Wireless and radar systems
View Results ( 28 ) Page
| N.º de artículo | Hoja de datos | Conector A de Género | Conector A de Estilo de Cuerpo | Conector B de Género | Conector B de Estilo de Cuerpo | Longitud del cable | Frecuencia máxima | Polaridad |
|---|---|---|---|---|---|---|---|---|
| 415-0500-012 | ![]() |
Jack (Female) | Straight | Jack (Female) | Straight | 304.8 mm (12 in) | 18 GHz | Normal |
| 415-0500-MM250 | ![]() |
Jack (Female) | Straight | Jack (Female) | Straight | 250 mm (9.843 in) | 18 GHz | Normal |
| 415-0502-MM250 | ![]() |
Jack (Female) | Right Angle | Jack (Female) | Right Angle | 250 mm (9.843 in) | 18 GHz | Normal |
| 415-0500-006 | ![]() |
Jack (Female) | Straight | Jack (Female) | Straight | 152.4 mm (6 in) | 18 GHz | Normal |
| 415-0508-012 | ![]() |
Jack (Female) | Right Angle | Jack (Female) | Right Angle | 304.8 mm (12 in) | 18 GHz | Normal |
| 415-0520-MM250 | ![]() |
Jack (Female) | Straight | Plug (Male) | Straight | 250 mm (9.843 in) | 18 GHz | Normal |
| 415-0501-012 | ![]() |
Jack (Female) | Straight | Jack (Female) | Straight | 304.8 mm (12 in) | 18 GHz | Normal |
| 415-0502-MM200 | ![]() |
Jack (Female) | Right Angle | Jack (Female) | Right Angle | 200 mm (7.874 in) | 18 GHz | Normal |
| 415-0507-006 | ![]() |
Jack (Female) | Straight | Jack (Female) | Right Angle | 152.4 mm (6 in) | 18 GHz | Normal |
| 415-0502-012 | ![]() |
Jack (Female) | Right Angle | Jack (Female) | Right Angle | 304.8 mm (12 in) | 18 GHz | Normal |
Publicado: 2023-03-15
| Actualizado: 2023-04-10