Cinch ModICE® ME Modular Integrated Connector Enclosures
Cinch ModICE® ME Modular Integrated Connector Enclosures are sealed enclosures for rugged electronic control modules. The enclosures feature a PCB board size of approximately 4.08" x 3.35" (103mm x 85mm). The Modular Integrated Connector Enclosure (ModICE) product line is available in 3 sizes: 18, 30, and 48 I/O header configurations. The ModICE product line offers ingress protection ratings of IP65, IP66, IP67, and IP69K.Features
- Headers with integrated ferrite filtering
- Headers with integrated RF Ports
- Headers with USCAR 1.50mm interface
- Blank headers for custom applications
Specifications
- Header configurations (18, 30, and 48 I/O)
- Board size approximately 3.35" x 4.00"
- Vented enclosures (breather vent)
- PCB mounting
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Descripción | Número de posiciones |
|---|---|---|---|
| 581-01-18-038 | ![]() |
Conectores automotrices ME HDR 18P WO/ FERRITE | 18 Position |
| 581-01-30-065 | ![]() |
Conectores automotrices ME ENCLOSURE | |
| 5810000055 | ![]() |
Conectores automotrices MODICE ME BLANK | |
| 581-01-30-072 | ![]() |
Conectores automotrices ME HDR 30P W/ FERRITE | 30 Position |
| 581-01-30-075 | ![]() |
Conectores automotrices ME ENCLOSURE W/ BREATHER | |
| 581-01-30-064 | ![]() |
Conectores automotrices ME HDR 30P WO/ FERRITE | 30 Position |
| 581-01-48-009 | ![]() |
Conectores automotrices ME HDR 48P WO/ FERRITE | 48 Position |
| 581-01-48-010 | ![]() |
Conectores automotrices ME HDR 48P W/ FERRITE | 48 Position |
| 581-01-18-039 | ![]() |
Conectores automotrices ME HDR 18P W/ FERRITE | 18 Position |
Publicado: 2012-02-29
| Actualizado: 2022-03-11