Cincon CFM202S 200W Open-Frame AC-DC Modules
Cincon CFM202S 200W Open-Frame AC-DC Modules offer a 12V to 56V output voltage range, 90VAC to 264VAC input range, and up to 94% efficiency rating. The CFM202S series features a 2" x 4" compact size and multiple protections, including continuous short circuit, overvoltage, and overtemperature. Cincon CFM202S 200W Open Frame AC-DC Modules meet IEC/EN/UL 62368-1 and IEC/EN 60335-1 approval safety standards.Features
- 200W power rating with fan-cooled
- 90VAC to 264VAC universal input range
- Up to 94% efficiency
- 2" x 4" compact size
- 150W with natural convection (CFM202SxB)
- 180W with natural convection (CFM202SxC)
- <150mW no-load input power consumption
- 5000m operating altitude
- Continuous short-circuit, overvoltage, and overtemperature protection
- Active PFC function
- Approval safety IEC/EN/UL 62368-1
- Approval safety IEC/EN 60335-1
Mechanical Specification
Additional Resources
Publicado: 2022-03-11
| Actualizado: 2024-10-02