Cincon CHB500W 500W 4:1 Input Isolated DC/DC Converters

Cincon CHB500W 500W 4:1 Input Isolated DC/DC Converters feature an industry-standard half-brick package with 500W output power and a 4:1 input voltage range. The converters operate with a 9VDC to 40VDC input voltage, a 3000VDC basic isolation rating, and a high 91.5% efficiency. The CHB500W series is fully protected against input under voltage lockout (UVLO), output overcurrent (OCP), output overvoltage (OVP), overtemperature (OTP), and continuous short circuit (SCP) conditions. The converters offer a fixed 180KHz to 220KHz switching frequency, a low no-load power consumption, and a remote on/off standard control function. The Cincon CHB500W 500W 4:1 Input Isolated DC/DC Converters are ideal for various 12V and 24V applications, including distributed power architectures, telecommunications, battery-operated equipment, and other industrial equipment.

Features

  • High efficiency
  • Fixed switching frequency
  • Regulated outputs
  • 4:1 input capability
  • Remote on/off capability
  • Low no-load power consumption
  • High I/O isolation rating
  • Half-brick package size
  • Full protection
    • OTP
    • OCP
    • OVP
    • UVLO
  • UL/IEC/EN 62368-1 2nd safety standards
  • MIL-STD-810F shock and vibration compliant
  • EN 45545-2 fire and smoke compliant

Applications

  • Distributed power architectures
  • Telecommunications
  • Battery-operated equipment
  • Industrial

Specifications

  • 9VDC to 40VDC input voltage range
  • 12VDC to 54VDC output voltage range
  • 0mA to 42A output current range
  • 80mA to 100mA no-load input current range
  • 22.4A full-load input current rating
  • 91.5% max efficiency
  • 4000μF to 42,000μF max capacitor load range
  • 180KHz to 220KHz switching frequency range
  • -40°C to +105°C operating temperature range
  • -55°C to +125°C storage temperature range

Mechanical Drawing [mm]

Mechanical Drawing - Cincon CHB500W 500W 4:1 Input Isolated DC/DC Converters
Publicado: 2024-07-09 | Actualizado: 2024-07-25