Cincon EC DC-DC Converters
Cincon EC Series of DC-DC Converters are available with isolated outputs of 10W to 30W. Efficiency levels up to 92% are featured, along with regulated outputs and fixed switching frequency. They offer continuous short circuit protection, over current protection, and input under-voltage protection. The EC Series from Cincon meets safety regulations UL60950-1, EN60950-1, and IE60950-1.Features
- Efficiency to 92%
- Fixed switching frequency
- Input under voltage protection
- Over current protection
- Continuous short circuit protection
View Results ( 14 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| EC5BW-24S05 | ![]() |
Convertidores DC/DC: orificio pasante DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, 5VDC Output, 2.00x1.00x0.40" |
| EC5BW-24D15 | ![]() |
Convertidores DC/DC: orificio pasante DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, +/-15VDC Output, 2.00x1.00x0.40" |
| EC5BW-24D05 | ![]() |
Convertidores DC/DC: orificio pasante DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, +/-5VDC Output, 2.00x1.00x0.40" |
| EC5BW-24D12 | ![]() |
Convertidores DC/DC: orificio pasante DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, +/-12VDC Output, 2.00x1.00x0.40" |
| EC5BW-24S12 | ![]() |
Convertidores DC/DC: orificio pasante DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, 12VDC Output, 2.00x1.00x0.40" |
| EC5BW-24S15 | ![]() |
Convertidores DC/DC: orificio pasante DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, 15VDC Output, 2.00x1.00x0.40" |
| EC5BW-24S33 | ![]() |
Convertidores DC/DC: orificio pasante DC-DC Converter, 15 Watt, 4:1 Input Range, 9-36VDC Input, 3.3VDC Output, 2.00x1.00x0.40" |
| EC5BW-48D05 | ![]() |
Convertidores DC/DC: orificio pasante DC-DC Converter, 15 Watt, 4:1 Input Range, 18-75VDC Input, +/-5VDC Output, 2.00x1.00x0.40" |
| EC5BW-48D12 | ![]() |
Convertidores DC/DC: orificio pasante DC-DC Converter, 15 Watt, 4:1 Input Range, 18-75VDC Input, +/-12VDC Output, 2.00x1.00x0.40" |
| EC5BW-48D15 | ![]() |
Convertidores DC/DC: orificio pasante DC-DC Converter, 15 Watt, 4:1 Input Range, 18-75VDC Input, +/-15VDC Output, 2.00x1.00x0.40" |
Publicado: 2011-08-24
| Actualizado: 2022-03-11