C&K Switches KSC-XA Soft Sound Tactile Switches
C&K Switches KSC-XA Soft Sound Tactile Switches are haptic and sound tact switches that provide softer feedback for vehicles. The series uses a KSC compact form factor (6.2mm x 6.2mm x 4.9mm) in a surface-mount design with a hard actuator and an extended cage. C&K KSC-XA switches offer a long operating life of up to 1M cycles and IP67 protection. Applications include trunk-opening systems, automatic gearshift paddles, steering wheels, window lifters, and seat-adjustment modules.Features
- Soft sound
- Long life, up to 1M cycles
- IP67 protection rating
- Extended cage
- Hard actuator
- Surface-mount design
- J terminations
- Tape and reel
Applications
- Trunk-opening systems
- Automatic gearshift paddles
- Steering wheels
- Window lifters
- Seat-adjustment modules
Specifications
- 6.2mm x 6.2mm x 4.9mm dimensions
- 0.002VA minimum power, 1VA maximum
- 2V minimum voltage, 24V maximum
- 1mA minimum current, 42mA maximum
- 0.1Ω contact resistance
- -40°C to +95°C operating temperature range
Videos
PCB Layout
Additional Resources
Publicado: 2019-06-10
| Actualizado: 2025-04-16