NXP Semiconductors LPC4300 Cortex™-M4 / M-0 Dual-Core MCUs

NXP Semiconductors LPC4300 series microcontrollers (MCUs) boast the world's first asymmetrical dual-core digital signal controller architecture, featuring ARM® Cortex™-M4 and Cortex-M0 processors. These NXP Cortex-M4 MCUs with Cortex-M0 co-processors bring the advantage of developing a digital signal processor (DSP) and MCU applications within a single architecture and development environment.

The LPC4300 series Cortex-M4 processor combines the benefits of an MCU with high-performance digital signal processing features such as single-cycle MAC, Single Instruction Multiple Data (SIMD) techniques, saturating arithmetic, and a floating-point unit. The Cortex-M0 co-processor off-loads many of the data movement and I/O handling duties that can drain the bandwidth of the Cortex-M4 core. With its dual-core architecture and unique set of configurable peripherals, NXP Semiconductors LPC4300 MCUs enable the development of a wide range of applications, such as motor control, power management, industrial automation, robotics, medical, automotive accessories, and embedded audio.

Features

  • 204MHz, 32-bit ARM Cortex-M4
  • 204MHz, 32-bit ARM Cortex-M0 asymmetrical coprocessor
  • Up to 1MB Flash
  • Up to 282kB SRAM
  • Two High-speed USB 2.0 interfaces
    • On-chip High-speed PHY
  • LCD Interface
  • Ethernet MAC
  • Unique Quad-SPI Flash Interface
  • Unique State Configurable Timer Subsystem
  • Unique Serial GPIO
  • Up to 146 GPIO
  • Pin-compatible with the LPC1800 series
  • 8-channel GPDMA controller
  • Two 8-channel, 400 Ksps 10-bit ADCs, and one 10-bit DAC
  • Motor Control PWM and Quadrature Encoder Interface
  • Four UARTs, smart card interface
  • Two Fast-mode I²C, two I²S, three SSP/SPI
  • Temperature range: -40 to +85ºC

Applications

  • Motor control
  • Power management
  • Industrial automation
  • Robotics
  • Medical
  • Automotive accessories
  • Embedded audio

Videos

Block Diagram

Block Diagram - NXP Semiconductors LPC4300 Cortex™-M4 / M-0 Dual-Core MCUs
View Results ( 48 ) Page
N.º de artículo Hoja de datos Tamaño de memoria del programa Tamaño de RAM de datos Número de entradas / salidas Tipo de interfaz
LPC4337JBD144E LPC4337JBD144E Hoja de datos 1 MB 136 kB 83 I/O CAN, GPIO, I2C, I2S, SDIO, SPI, UART
LPC4357JBD208K LPC4357JBD208K Hoja de datos 1 MB 136 kB 164 I/O CAN, GPIO, I2C, I2S, SDIO, SPI, UART
LPC4333JET100E LPC4333JET100E Hoja de datos 512 kB 136 kB 49 I/O CAN, GPIO, I2C, I2S, SDIO, SPI, UART
LPC4330FET256,551 LPC4330FET256,551 Hoja de datos 264 kB 164 I/O CAN, I2C, SPI, UART, USB
LPC4333FET256,551 LPC4333FET256,551 Hoja de datos 512 kB 136 kB 164 I/O CAN, GPIO, I2C, I2S, SDIO, SPI, UART
LPC4322JBD144E LPC4322JBD144E Hoja de datos 512 kB 104 kB 83 I/O CAN, GPIO, I2C, I2S, SDIO, SPI, UART
LPC4367JBD208E LPC4367JBD208E Hoja de datos 1 MB 154 kB 142 I/O CAN, GPIO, I2C, I2S, UART, USART
LPC4310FBD144,551 LPC4310FBD144,551 Hoja de datos 168 kB 83 I/O CAN, I2C, SPI, UART, USB
LPC4320FET100,551 LPC4320FET100,551 Hoja de datos 200 kB 49 I/O CAN, I2C, SPI, UART, USB
LPC4350FET180,551 LPC4350FET180,551 Hoja de datos 264 kB 118 I/O CAN, I2C, SPI, UART, USB
Publicado: 2011-11-28 | Actualizado: 2025-04-06