Coilcraft EMI/RFI Chokes

Coilcraft EMI/RFI Chokes help ensure reliable high-speed data interface communication that is free of disruptive EMI. These EMI/RFI Chokes are effective and widely used interface circuit components for meeting the variety of signal size, thermal variation, and spectral density requirements in high-speed communications. Coilcraft common mode chokes help maintain the integrity of high-speed communications and may be necessary for FCC and international regulatory standards conformance.

High-Speed Applications

Mechanical Drawing - Coilcraft EMI/RFI Chokes

Up to 6.6GHz - 0.018µH to 0.56µH
Up to 3.5GHz - 0.23µH to 1.04µH
Up to 800MHz - 0.22µH

Less Than 1GHz Applications

Mechanical Drawing - Coilcraft EMI/RFI Chokes

Up to 560MHz - 0.39µH to 10µH
Up to 540MHz - 0.33µH to 2000µH
Up to 200MHz - 2.2µH to 1000µH
Up to 170MHz - 4.2µH to 11.5µH (M2022)
Up to 170MHz - 470µH (CJ5100)
Up to 121MHz - 2200µH
Up to 87MHz - 4700µH

Multi-Line Chokes

Mechanical Drawing - Coilcraft EMI/RFI Chokes

Up to 1.4GHz - 4-, 3-, and 2-line, 5µH
Up to 300MHz - 10- and 8-line, 5µH

Tip & Ring Filters

Mechanical Drawing - Coilcraft EMI/RFI Chokes

PTRF - less than 15dB attenuation, 3MHz to 300MHz

Publicado: 2018-02-05 | Actualizado: 2022-08-24