Comchip Technology A1N4148W-HF SMD Switching Diode

Comchip Technology A1N4148W-HF SMD Switching Diode offers fast switching and high conductance. This device features a non-repetitive peak reverse voltage (VRM) of 100V, with 75V peak repetitive reverse voltage (VRRM), working peak reverse voltage (VR(RMS), and DC reverse voltage (VR).  The Comchip Technology A1N4148W-HF is in a compact, surface-mounted SOD-123 package, ideal for automatic insertion.

Features

  • AEC-Q101 qualified
  • Fast switching speed
  • High conductance
  • Ideally suited for automatic insertion
  • -65°C to +150°C operating temperature range
  • Surface-mounted SOD-123 package
  • RoHS-compliant and halogen-free

Applications

  • Automotive
  • General purpose switching applications

Circuit Diagram & Package Outline

Comchip Technology A1N4148W-HF SMD Switching Diode
Publicado: 2020-07-21 | Actualizado: 2024-05-16