Comchip Technology CDBZ0130L-HF SMD Schottky Barrier Diode
Comchip CDBZ0130L-HF SMD Schottky Barrier Diode offers a low forward voltage in an ultra-small 0201/DFN0603 molded plastic package. This device has a reverse voltage rating of 30V (max.) and an average rectified forward current of 100mA (max.). Comchip CDBZ0130L-HF SMD Schottky Barrier Diode can achieve greater switching speeds, making them appropriate to rectify high-frequency signals.Features
- 10mA low forward voltage
- Ultra-small mold type
Circuit Diagram
Dimensions
Publicado: 2012-12-18
| Actualizado: 2022-03-11