JUMPtec COMe Evaluation Carrier T7

JUMPtec COMe Evaluation Carrier T7 is designed to allow embedded application developers to run quickly on the COM Express® Basic or Compact modular platform, giving them a head start on total system design. The COMe Evaluation Carrier T6 offers interfaces for PCI Express, SATA, USB 2.0, LVDS, Gigabit Ethernet, and more. With a complete array of connectors, the JUMPtec COMe Evaluation Carrier T7 serves as a reference design for other more customized variations.

Features

  • COM Express® Rev. 3.0, pin-out Type 7 compliant
  • 305mm x 244mm dimensions (ATX)
  • COM Express® Basic or Compact with pin-out Type 7 supported
  • Graphics via PCIe card
  • PCI Express/PCI support
    • 1x PCIe x16
    • 1x PCIe x8 (x16 mechanically)
    • 1x PCIe x4 (x16 mechanically)
    • 1x PCIe x1 (x16 mechanically)
    • 3x PCIe x1
  • 2x SATA hard disk
  • 4x USB
  • Ethernet: 
    • 4x 10 GbE KR (SFP+ connector), 1x GbE RJ45
    • LEDs for KR
  • 2x UART on pin header (from the module)
  • ATX power supply 24+4-pin
  • 0°C to +60°C operating temperature range
  • -30°C to +85°C storage temperature range
  • 93% relative humidity at 40°C, non-condensing 

Documents

Board Layout

JUMPtec COMe Evaluation Carrier T7

Front Panel

JUMPtec COMe Evaluation Carrier T7
Publicado: 2019-10-23 | Actualizado: 2025-10-29