Johnson / Cinch Connectivity Solutions 2.4mm 50GHz Test Cable Assemblies

Johnson/Cinch Connectivity Solutions 2.4mm 50GHz Test Cable Assemblies offer superior performance with a 2.4mm 50 GHz precision straight connector. These cable assemblies feature 0.096-inch low-loss flexible cable type, -40°C to 80°C operating temperature range, 74% propagation velocity, and 1.30 maximum VSWR. The test cable assemblies are available in both imperial (6-inch, 12-inch, 24-inch, and 36-inch) and metric lengths (100mm, 200mm, 500mm, and 1000mm). These cable assemblies allow connectivity in test and measurement, engineering labs, and manufacturing environments.

Features

  • 0.096-inch low-loss flexible cable type
  • 6-inch, 12-inch, 24-inch, and 36-inch imperial lengths
  • 100mm, 200mm, 500mm, and 1000mm metric lengths
  • -40°C to 80°C operating temperature range
  • 74% velocity of propagation (Vp)
  • 1.30 maximum VSWR

Applications

  • Test and measurement equipment
  • Manufacturing labs
  • LAN routers
  • WAN system equipment

Mechanical Drawing

Mechanical Drawing - Johnson / Cinch Connectivity Solutions 2.4mm 50GHz Test Cable Assemblies
View Results ( 7 ) Page
N.º de artículo Descripción Longitud del cable Frecuencia máxima Conector Polaridad A Conector Polaridad B Polaridad Conector B de Estilo de Cuerpo Tipo de cable Color del revestimiento Conector B de Género Conector A de Estilo de Cuerpo Conector A de Género
415-0536-006 Cables de prueba de RF 2.4mm St Plug 50 GHz 6" Cable Assembly 6 in 50 GHz Normal Normal Normal Straight Coaxial Black Plug (Male) Straight Plug (Male)
415-0536-MM500 Cables de prueba de RF 2.4mm St Plug 50 GHz Cable 500mm 19.7" 500 mm 50 GHz Normal Normal Normal Straight Coaxial Black Plug (Male) Straight Plug (Male)
415-0536-012 Cables de prueba de RF 2.4mm St Plug 50 GHz 12" Cable Assembly 1 ft 50 GHz Normal Normal Normal Straight Coaxial Black Plug (Male) Straight Plug (Male)
415-0536-MM100 Cables de prueba de RF 2.4mm St Plug 50 GHz Cable 100mm 3.94" 100 mm 50 GHz Normal Normal Normal Straight Coaxial Black Plug (Male) Straight Plug (Male)
415-0536-036 Cables de prueba de RF 2.4mm St Plug 50 GHz 36" Cable Assembly 3 ft 50 GHz Normal Normal Normal Straight Coaxial Black Plug (Male) Straight Plug (Male)
415-0536-018 Cables de prueba de RF 2.4mm St Plug 50 GHz 18" Cable Assembly 18 in 50 GHz Normal Normal Normal Straight Coaxial Black Plug (Male) Straight Plug (Male)
415-0536-024 Cables de prueba de RF 2.4mm St Plug 50 GHz 24" Cable Assembly 2 ft 50 GHz Normal Normal Normal Straight Coaxial Black Plug (Male) Straight Plug (Male)
Publicado: 2023-05-03 | Actualizado: 2023-05-11