Molex MiniCirc Circular Connectors
Molex MiniCirc Circular Connectors offer IP68 protection, vibration resistance, a compact size, and tactile feedback upon full mating. These design features deliver a reliable, high-performance interconnect solution for space-constrained, high-signal applications. These compact connectors use a socket connector and wiring harness to provide secure and long-lasting connections while withstanding harsh outdoor conditions. Molex MiniCirc Circular Connectors feature a small 6mm plug diameter and carry up to six circuits within a shortened body. This ideal form factor reduces connector length and bulkiness for easy routing of cable assemblies through tight spaces without compromising reliability.
Features
- Provides easy mating and unmating
- Color-coded arrow symbols reduce confusion during assembly, offering immediate identification of connector types
- Poka-yoke design helps prevent inaccurate connections by allowing only correct mating configurations
- Provides clear tactile feedback when fully assembled
- Buckle design ensures firm and reliable mechanical lock, preventing accidental disconnection and ensuring proper mating
- Allows easy integration and cable threading
- Compact size reduces installation complexity by minimizing space consumption
- Enhances protection and durability in outdoor applications
- Circular design supports smaller, easier-to-seal openings
- Enables option to seal openings for ingress protection in outdoor applications
- Prevents dust and water ingress in harsh environments
- Simplifies cable routing
- Small plug diameter of 6mm carries up to six circuits within shortened body
- Short-body design eliminates difficulty of threading connectors through narrow, angled, or curved tubes in e-bikes and scooter frames by reducing connector length and bulkiness
Applications
- Agricultural machinery
- Harvesters
- Irrigation system sensors
- Robotic mowers
- Automotive
- Electric bikes and scooters
- Golf carts
- Motor boats
- Quad bikes
- Snowmobiles
- Charging infrastructure
- Charging gums
- Charging stations
- Portable charging gums
- Electrical and power
- Alarm systems
- Lighting strings
- Security sensors
- Home energy storage
- Batteries
- Inverters
- HVAC
- Air conditioners
- Heat pumps
- Ventilation units
Specifications
- Maximum current
- 3.0A (2 to 5 pins)
- 2.5A (6 pins)
- 60VDC maximum voltage
- 30mm connector mating length
- IP68 protection rating
Application Examples
Publicado: 2026-05-13
| Actualizado: 2026-05-20