Cornell Dubilier / Knowles 168 Series Metallized Polyester Capacitors
Cornell Dubilier (CDE) 168 Series Metallized Polyester Capacitors offer a 50VDC to 400VDC voltage range, 5mm lead spacing, and -55°C to +125°C temperature range. These non-inductively wound capacitors have rugged rectangular plastic case construction and feature low leakage ratings and a UL 94V-0 flammability rating. CDE 168 Series Metallized Polyester Capacitors are suitable for general-purpose applications, including bypass, decoupling, energy storage/discharge, and arc suppression.Features
- Non-inductively wound
- Non-polar
- Low leakage
- Available in bulk
Applications
- General purpose
- Bypass
- Decoupling
- Energy storage/discharge
- Arc suppression
Specifications
- 0.001µF to 1.0µF capacitance range
- ±5%, ±10%, or ±20% capacitance tolerance
- 50VDC to 400VDC voltage range
- 5mm lead spacing
- Case and epoxy fill meet UL 94V-0
- 7nH approximate self-inductance
- -55°C to +125°C operating temperature range
Outline Drawing
Publicado: 2025-04-29
| Actualizado: 2025-05-30