Cornell Dubilier / Knowles AFK Low ESR SMT Aluminum Electrolytic Capacitors
Cornell Dubilier (CDE) AFK Low ESR SMT Aluminum Electrolytic Capacitors offer 40% to 60% lower impedance, 30% to 50% smaller case size, and more than twice the life than the low-ESR type AFC components. The AFK devices also excel at cold performance down to -55°C. Vertical cylindrical cases facilitate automatic mounting and reflow soldering into the same footprint as like-rated tantalum capacitors but without the need for voltage derating. The Cornell Dubilier (CDE) AFK Aluminum Electrolytic Capacitors use a rugged construction to withstand a 30G vibration test and have the same low ESR, high energy density, and cold temperature performance as the standard AFK Series.Features
- Low ESR
- Small case size
- Long life
- Facilitate automatic mounting and reflow soldering
- Excels at cold performance down to -55°C
- RoHS compliant
Specifications
- Up to 5,000-hour load life at +105°C
- 3.3µF to 6800µF capacitance range
- ±20% capacitance tolerance at 120Hz, +20°C
- 6.3VDC to 100VDC voltage range
- 40mA to 2.06A ripple current range
- 33mΩ to 3Ω ESR range
- -55°C to +105°C operating temperature range
- 4mm to 18mm diameter range
- 5.8mm to 16.8mm length range
- 5.5mm to 21mm width/height range
- 2000hr or 5000hr lifetime
Publicado: 2016-01-27
| Actualizado: 2024-05-06