Cornell Dubilier / Knowles CD19 Mica Capacitors
Cornell Dubilier (CDE) CD19 Mica Capacitors offer a 15pF to 10nF capacitance range with ±1% to ±5% capacitance tolerance and a rated voltage range of 100VDC, 300VDC, 500VDC, 1000VDC, and 2500VDC. These standard dipped silvered mica capacitors provide stable operation over a wide temperature range of -55°C to +125°C or +150°C. The broad variety of case sizes features dimensions that meet EIA RS153B specifications, and reel packaging is available. Non-flammable capacitors that meet the IEC 695-2-2 standard are also available. CDE CD19 Mica Capacitors are RoHS compliant and ideal for timing and close tolerance applications.Features
- Reel packaging available
- High temperature - up to +150°C
- Wide variety of case sizes
- Dimensions meet EIA RS153B specification
- Non-flammable units that meet IEC 695-2-2 available
- RoHS compliant
Specifications
- 15pF to 10nF capacitance range
- ±1% to ±5% capacitance tolerance
- 100VDC, 300VDC, 500VDC, 1000VDC, and 2500VDC rated voltage range
- 100,000V/µs dV/dt pulse capability minimum
- Dielectric strength test: 200% of rated voltage
- -55°C to +125°C (O) or +150°C (P) temperature range
Publicado: 2024-05-06
| Actualizado: 2024-05-30