Cornell Dubilier / Knowles DSM Standard Supercapacitor Modules
Cornell Dubilier (CDE) DSM Standard Supercapacitor Modules provide a wide range of capacitances and voltages to enable simple, rapid implementation into any system. These devices feature an insulated assembly with integrated cell balancing, a cable assembly with a connector, and a +85°C-rated supercapacitor. CDE DSM standard supercapacitor modules represent a safe alternative to lithium-ion batteries (green technology) and offer a 9VDC to 60VDC voltage range and a 0.075F to 36.6F capacitance range.Features
- Standard modules
- Safe alternative to li-ion batteries (green technology)
- Cable assembly with connector
- UL-recognized cells
- RoHS compliant
Specifications
- Wide operating temperatures and voltage ratings
- 9VDC to 60VDC rated voltage range
- -40°C to +65°C, 9V/18V/30V (operating temperature range)
- -40°C to +85°C, 7.5V/15V/25V (extended temperature range)
- 0.075F to 36.6F capacitance range
- -10%, +30% (+20°C) capacitance tolerance
- 1000 hours lifetime at rated voltage +65°C
- 500,000 annotation cycles at +25°C, Vr to ½Vr
Videos
Publicado: 2022-11-30
| Actualizado: 2025-09-15