Knowles / Illinois Capacitor RJD Rechargeable High Capacity LI-ION Batteries

CDE / Illinois Capacitor RJD High Capacity Lithium-Ion Rechargeable Coin Cell Batteries offer a reduced risk of overheating compared to conventional coin-cell batteries. RJD batteries provide a nominal voltage of 3.7VDC (4.2VDC to 3.0VDC) with a charging time of less than three hours. These high-power rating batteries feature graphite anodes and lithium nickel manganese cobalt oxide cathodes. The RJD series is ideal for memory backup circuits, electronic wearables, and Internet of Things (IoT) devices. The RJD series is certified UL1642 - MH28281 UL2054 - MH45944.

Features

  • Reduced risk of overheating through a metallic trim that maximizes battery safety
  • 3.7VDC Nominal Voltage (4.2VDC to 3.0VDC)
  • -20°C to +60°C operating temperature range
  • 4.2VDC + 0.03V charging voltage
  • 0.5CA charging current
  • <3.0 hour charging time
  • 0.2CA standard discharge current
  • 2CA maximum discharge current
  • 3.0V discharge cut-off voltage
  • Graphite anode
  • Lithium nickel manganese cobalt oxide cathode
  • Certification UL1642 – MH28281 UL2054 – MH45944

Applications

  • Wearable electronic devices
  • Smart watches
  • Fitness bands
  • IoT devices
  • Dashcams
  • Key fobs
  • Memory backup circuits
  • Bluetooth®
  • Consumer electronics
View Results ( 29 ) Page
N.º de artículo Tamaño de la batería Capacidad Estilo de terminación Hoja de datos
RJD2440 CR2440 150 mAh Pressure Contact RJD2440 Hoja de datos
RJD2450ST1 CR2450 200 mAh Screw RJD2450ST1 Hoja de datos
RJD3555HPPV30M CR3555 500 mAh Connector RJD3555HPPV30M Hoja de datos
RJD2032C1 CR2032 85 mAh Pressure Contact RJD2032C1 Hoja de datos
RJD2032C1ST1 CR2032 85 mAh Screw RJD2032C1ST1 Hoja de datos
RJD2048 CR2048 120 mAh Pressure Contact RJD2048 Hoja de datos
RJD2430C1 CR2430 110 mAh Pressure Contact RJD2430C1 Hoja de datos
RJD2430C1ST1 CR2430 110 mAh Screw RJD2430C1ST1 Hoja de datos
RJD2440ST1 CR2440 150 mAh Screw RJD2440ST1 Hoja de datos
RJD2450 CR2450 200 mAh Pressure Contact RJD2450 Hoja de datos
Publicado: 2016-10-18 | Actualizado: 2022-03-11