Cosel FETA AC-DC Switching Power Supplies

Cosel FETA AC-DC Switching Power Supplies are high-efficiency enclosed power supplies. These switching power supplies feature high power density, low profile (meets 1U height), high output voltage, and remote ON/OFF. The FETA switching power supplies offer Over-Current Protection (OCP), Over-Temperature Protection (OTP), power factor correction, inrush current limiting, and parallel operation functions. These power supplies comply with RoHS, UL62368-1, C-UL(CSA62368-1), EN62368-1, low voltage directive, and electrical equipment safety regulations.

Features

  • High power density
  • Low profile (Meets 1U height)
  • High output voltage (FETA3000BC-250)
  • High efficiency
  • Over-Current Protection (OCP)
  • Over-Temperature Protection (OTP)
  • High-speed response (FETA3000BC)
  • Harmonic attenuator (FETA3000BA)
  • Power factor correction
  • Inrush current limitation
  • Parallel/parallel redundancy operation
  • Alarm signals
  • Remote ON/OFF
  • 102mm x 41mm x 340mm case size
  • Comply with IEC61000-3-2 Class A
  • Comply with RoHS, UL62368-1, C-UL(CSA62368-1), and EN62368-1

FETA3000BA Block Diagram

Block Diagram - Cosel FETA AC-DC Switching Power Supplies

FETA3000BC Block Diagram

Block Diagram - Cosel FETA AC-DC Switching Power Supplies
View Results ( 11 ) Page
N.º de artículo Hoja de datos Voltaje de salida-Canal 1 Potencia de salida Corriente de salida-Canal 1 Voltaje de entrada Número de salidas Temperatura de trabajo máxima Frecuencia de entrada
FETA3000BC-250 FETA3000BC-250 Hoja de datos 250 VDC 3 kW 12 A 170 VAC to 264 VAC 1 Output + 70 C 47 Hz to 63 Hz
FETA3000BC-250-R FETA3000BC-250-R Hoja de datos 250 VDC 3 kW 12 A 170 VAC to 264 VAC 1 Output + 70 C 47 Hz to 63 Hz
FETA3000BA-48-R FETA3000BA-48-R Hoja de datos 250 VDC 3 kW 62 A 170 VAC to 264 VAC 1 Output + 70 C 47 Hz to 63 Hz
FETA7000ST-48 FETA7000ST-48 Hoja de datos 48 VDC 7.113 kW 148.2 A 300 VAC to 480 VAC 1 Output + 60 C 47 Hz to 63 Hz
FETA3000BA-48 FETA3000BA-48 Hoja de datos 48 VDC 2.976 kW 62 A 170 VAC to 264 VAC 1 Output + 70 C 50 Hz/60 Hz
FETA7000ST-144 FETA7000ST-144 Hoja de datos 144 VDC 7.488 kW 52 A 300 VAC to 480 VAC 1 Output + 60 C 47 Hz to 63 Hz
FETA2500BA-36 FETA2500BA-36 Hoja de datos 36 VDC 1.98 kW 55 A 170 VAC to 264 VAC 1 Output + 70 C 47 Hz to 63 Hz
FETA3000BC-250-D FETA3000BC-250-D Hoja de datos 250 VDC 3 kW 12 A 170 VAC to 264 VAC 1 Output + 70 C 47 Hz to 63 Hz
FETA2500BA-48 FETA2500BA-48 Hoja de datos 48 VDC 2.496 kW 52 A 170 VAC to 264 VAC 1 Output + 70 C 47 Hz to 63 Hz
FETA7000T-144 FETA7000T-144 Hoja de datos 144 VDC 7.488 kW 52 A 170 VAC to 264 VAC 1 Output + 60 C 47 Hz to 63 Hz
Publicado: 2023-08-04 | Actualizado: 2023-08-17