Coto Technology RedRock® RR133 Digital Magnetic Sensor

Coto Technology RedRock® RR133 Digital Magnetic Sensor is based on patented tunneling magnetoresistance (TMR) technology with seamless CMOS integration. Specifications include an operation sensitivity of 14G, ultra-low current consumption of 1.5µA, a supply voltage range from 2.4V to 5.5V, and a temperature rating of up to +125°C. Coto Technology RedRock RR133 Digital Magnetic Sensor is suitable for use in medical, industrial, automotive, and consumer applications, including proximity detection, rotary sensing, motor controllers, and fluid level detection.

Applications

  • Proximity detection
  • Rotary sensing
  • Fluid level detection
  • Utility meters
  • Motor controllers
  • Consumer electronics

Specifications

  • 14G operation sensitivity
  • 1.5µA current consumption
  • 2.4V to 5.5V supply voltage range
  • 1kHz operating frequency
  • Open-drain output with omnipolar response
  • 2.9mm x 1.6mm x 1.1mm dimensions
  • SOT-23-3 package
  • -40°C to +125°C operating temperature range
  • RoHS and REACH compliant

Functional Block Diagram

Block Diagram - Coto Technology RedRock® RR133 Digital Magnetic Sensor
Publicado: 2025-04-03 | Actualizado: 2025-04-22