Cree LED JB3030, JE2835, & JR5050 Mid-Power LEDs

Cree LED JB3030, JE2835, and JR5050 Mid-Power LEDs offer mid-power light output, high efficacy, and excellent value in a reliable package. These LEDs feature 25ºC flux binned, 85ºC chromaticity binned, 6500K to 2700K ANSI CCTs, and 5V reverse voltage. These mid-power LEDs operate at -40ºC to +105ºC temperature range and 125ºC LED junction temperature. The LEDs are UL recognized component (E495478). Typical applications include troffers, panel, and outdoor area lights.

JB3030 Mid-Power LEDs are optimized for applications where mid-power and smooth appearance are critical. The JB3030 LEDs are 3.0mm x 3.0mm x 0.5mm, an industry-standard size.

JE2835 Mid-Power LEDs are optimized for low-density lighting applications where mid-power and smooth appearance are critical. The JE2835 LEDs are 2.8mm x 3.5mm x 0.7mm, an industry-standard size.

JR5050 J Series 5050 LEDs deliver high-power light output, high efficacy, and excellent value in a reliable package. These LEDs are optimized for medium‑density lighting applications where high efficacy and long lifetime are critical, such as street lights, outdoor areas, and indoor directional lighting.

Features

  • 3V and 6V configurations
  • Flux binned at 25°C, chromaticity binned at +85°C
  • 6500K to 2700K ANSI CCTs available
  • 70, 80, and 90 CRI available for all CCTs
  • RoHS and REACH compliant
  • UL recognized component (E495478)
  • -40°C to +125°C operating temperature range
  • +125°C LED junction temperature
  • 5V reverse voltage
  • JB3030:
    • 3.0mm x 3.0mm x 0.5mm industry-compatible size
    • 14°C/W thermal resistance
  • JE2835:
    • 2.8mm x 3.5mm x 0.7mm industry compatible size
    • 20°C/W thermal resistance
  • JR5050
    • 5.0mm x 5.0mm x 0.7mm industry‑compatible size
    • 3°C/W thermal resistance

Mechanical Drawings

Publicado: 2017-12-28 | Actualizado: 2026-06-09