Cree LED CLA1B-WKW/MKW PLCC4 SMD LEDs
Cree LED CLA1B-WKW/MKW PLCC4 SMD LEDs have an improved package to provide high reliability and performance under a wide range of environmental conditions. Cree CLA1B-WKW/MKW PLCC4 SMD LEDs are packaged in an industry standard footprint and have a wide viewing-angle which makes these LEDs ideally suited for linear lighting, panel lighting, and general illumination applications.Specifications
- 3.2 x 2.8mm Dimensions
- 120° Viewing angle
- Lead-free
- RoHS compliant
Applications
- Linear lighting
- Channel letter
- Panel lighting
- General illumination
Mechanical Drawing in mm
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | Color de iluminación | Longitud de onda/Color de temperatura | Intensidad luminosa | Flujo luminoso/Flujo Radiante |
|---|---|---|---|---|---|
| CLA1B-WKW-XD0F0E13 | ![]() |
Cool White | 8300 K | 2.8 cd | 6.3 lm |
| CLA1B-MKW-XD0F0E53 | ![]() |
Warm White | 4700 K | 2.52 cd | 6.3 lm |
| CLA1B-MKW-XD0F0E63 | ![]() |
Warm White | 4700 K | 2.52 cd | 6.3 lm |
| CLA1B-MKW-XD0F0E83 | ![]() |
Warm White | 4700 K | 2.52 cd | 6.3 lm |
| CLA1B-WKW-XD0F0E33 | ![]() |
Cool White | 8300 K | 2.8 cd | 6.3 lm |
| CLA1B-MKW-XD0F0E73 | ![]() |
Warm White | 4700 K | 2.52 cd | 6.3 lm |
| CLA1B-WKW-XD0F0E23 | ![]() |
Cool White | 8300 K | 2.8 cd | 6.3 lm |
Publicado: 2011-10-13
| Actualizado: 2022-03-11