Cree LED General Indoor Lighting
Cree LED General Indoor Lighting offers a complete portfolio of LEDs optimized for indoor lighting applications. Available products range from value-optimized mid-power LEDs to the industry’s highest lumen density LED sources in ceramic surface-mount and chip-on-board (COB) package types. Key products comprise the XLamp® ceramic- and metal-substrate COB LEDs and the J Series® mid-power 2835 and 3030 and high-power 5050 LEDs. Precision dimming innovations provide a simplified approach to addressing the issue of unacceptable LED light output and hue variations when using low-current dimming.Applications
- High density
- Directional
- Accent
- Spot
- Downlight
- Low density
- Troffer
- Linear
- Low Bay
- Sconces
Videos
Application Note
Reference Designs
- 3-Channel White Tunable 1000lm 4” Downlight Reference Design - Compares efficacy and color rendering performance between two different designs: one with only J Series 2835 Pro9™ White LEDs and the other with J Series 2835 Color LEDs.
- XLamp® XD16 Premium White Color-Tunable LED Arrays Reference Design - Provides guidance on creating closely-packed LED arrays with XD16 Standard and XD16 Premium White LEDs.
Publicado: 2024-08-05
| Actualizado: 2024-08-25