Cree LED XLamp® XFLC COB LEDs

Cree LED XLamp® XFLC COB LEDs simplify the design and assembly of flashlights with an integrated substrate. Cree designed these LEDs to meet specific flashlight output targets, accounting for typical optical and thermal losses. With up to 45% smaller light-emitting surface (LES) than competing solutions with similar light output, XFLC LEDs create portable lights with better-looking beam shapes, fewer color variations, higher peak lumens, and longer throw distance.

Features

  • Available in five-step ellipse white bins at 6500K and 5700K CCT
  • Binned at 25°C
  • XFLC05 available in 3V and 6V configuration
  • XFLC08 through XFLC20 available in 6V configuration
  • RoHS and REACH compliant

Applications

  • Flashlights
  • Tactical flashlights
  • Headlamps
  • Bike lights

Specifications

  • Thermal resistance, junction to solder point
    • XFLC05: 0.5°C/W
    • XFLC08, XFLC10: 0.4°C/W
    • XFLC15, XFLC20: 0.3°C/W
  • Forward voltage
    • XFLC05 6V at 6000mA, 25°C (3V at 12000mA, 25°C): 5.1V (3.1V) (min.), 5.7V (2.9V) (typ.), 6.8V (3.5V) (max.)
    • XFLC08 6V at 7000mA, 25°C: 5.1V (min.), 5.7V (typ.), 6.8V (max.)
    • XFLC10 6V at 8000mA, 25°C: 5.1V (min.), 5.7V (typ.), 6.8V (max.)
    • XFLC15 6V at 11000mA, 25°C: 5.1V (min.), 5.7V (typ.), 6.8V (max.)
    • XFLC20 6V at 16000mA, 25°C): 5.1V (min.), 5.7V (typ.), 6.8V (max.)
  • DC forward current in 6V configuration (for 3V configuration)
    • XFLC05: 6A (12A) (typ.), 12A (24a) (max.)
    • XFLC08: 7A (typ.), 14A (max.)
    • XFLC10: 8A (typ.), 16A (max.)
    • XFLC15: 11A (typ.), 22A (max.)
    • XFLC20: 16A (typ.), 32A (max.)
  • 115° viewing angle (FWHM)
  • +105°C (max.) operating temperature
  • +120°C (max.) storage temperature
  • +150°C (max.) LED junction temperature

Dimensions

Mechanical Drawing - Cree LED XLamp® XFLC COB LEDs
Mechanical Drawing - Cree LED XLamp® XFLC COB LEDs
Mechanical Drawing - Cree LED XLamp® XFLC COB LEDs
Publicado: 2026-05-15 | Actualizado: 2026-05-18