Cree LED XLamp® XP-G4 High-Intensity White LEDs

Cree LED XLamp® XP-G4 High-Intensity White LEDs with next-generation XP-G platform offer high lumen density, efficacy, reliability, and a broad range of CCT/CRI options. These LEDs are optimized for maximum performance in a 1:1 optic configuration. The XP-G4 LEDs feature a 700mA binning current, 3000mA maximum current, 10W maximum power, 85°C binning temperature, and 125° Full Width Half Maximum (FWHM) beam angle. These high-intensity LEDs are available in 70, 80, and 90 Color Rendering Index (CRI) options in a 3.45mm x 3.45mm package size. The XP-G4 white LEDs are suitable for aftermarket auto, indoor direction, horticulture, and flashlight (portable) applications.

Features

  • Optimized for maximum performance in a 1:1 configuration:
    • Lower thermal resistance
    • High 3A drive current
    • Large thermal pad with 3535 footprint
  • High efficacy and reliability
  • Offers high-performance option in a small LightEmitting Surface (LES) XLamp portfolio:
    • Next-generation XP-G platform with improved Lumens Per Watt (LPW)
    • Up to 1017lm available in a 1.4mm x 1.4mm LES

Specifications

  • Available in 2700K to 6500K Correlated Color Temperature (CCTs)
  • 700mA binning current
  • 85°C binning temperature
  • 3000mA maximum current
  • 10W maximum power
  • 125° Full Width Half Maximum (FWHM) beam angle
  • Available in 70, 80, and 90 Color Rendering Index (CRI) options

Applications

  • Specialty lighting:
    • Portable
    • Horticulture
    • Architectural
    • Entertainment
  • General lighting:
    • Outdoor
    • Indoor premium

Overview

Cree LED XLamp® XP-G4 High-Intensity White LEDs
View Results ( 248 ) Page
N.º de artículo Hoja de datos Color de iluminación Longitud de onda/Color de temperatura Flujo luminoso/Flujo Radiante Ángulo de visualización Índice de rendimiento de color - CRI If - Corriente directa Vf - Tensión directa Transparencia de la lente Color de lentes
XPGEWT-H1-0000-00000BLE1 XPGEWT-H1-0000-00000BLE1 Hoja de datos Cool White 6500 K 327 lm 120 deg 70 3 A 3.23 V Clear Colorless
XPGEWT-H1-0000-00000BME2 XPGEWT-H1-0000-00000BME2 Hoja de datos Cool White 5700 K 338 lm 120 deg 70 3 A 3.23 V Clear Colorless
XPGEWT-H1-0000-00000BLE2 XPGEWT-H1-0000-00000BLE2 Hoja de datos Cool White 5700 K 327 lm 120 deg 70 3 A 3.23 V Clear Colorless
XPGEWT-H1-0000-00000HH5E XPGEWT-H1-0000-00000HH5E Hoja de datos Neutral White 4000 K 294 lm 120 deg 80 3 A 3.23 V Clear Colorless
XPGEWT-H1-0000-00000UA7G XPGEWT-H1-0000-00000UA7G Hoja de datos Warm White 3000 K 218 lm 120 deg 90 3 A 3.23 V Clear Colorless
XPGEWT-H1-0000-00000BK7E XPGEWT-H1-0000-00000BK7E Hoja de datos Warm White 3000 K 316 lm 120 deg 70 3 A 3.23 V Clear Colorless
XPGEWT-H1-0000-00000BL5E XPGEWT-H1-0000-00000BL5E Hoja de datos Neutral White 4000 K 327 lm 120 deg 70 3 A 3.23 V Clear Colorless
XPGEWT-H1-0000-00000HF7E XPGEWT-H1-0000-00000HF7E Hoja de datos Warm White 3000 K 273 lm 120 deg 80 3 A 3.23 V Clear Colorless
XPGEWT-H1-0000-00000UA8G XPGEWT-H1-0000-00000UA8G Hoja de datos Warm White 2700 K 218 lm 120 deg 90 3 A 3.23 V Clear Colorless
XPGEWT-H1-0000-00000UE3E XPGEWT-H1-0000-00000UE3E Hoja de datos Neutral White 5000 K 262 lm 120 deg 90 3 A 3.23 V Clear Colorless
Publicado: 2024-02-05 | Actualizado: 2024-02-19