Cree LED XLamp® XP-L Photo Red S-Line LED

Cree LED XLamp® XP-L Photo Red S-Line LED is designed for next-generation horticulture luminaires. The device's outstanding efficiency and durability empower growers to achieve superior results. The XP-L Photo Red S-Line LED provides a significant performance boost over XP-G3 Photo Red LEDs. The device can lower the Photo Red LED count in luminaires by 35% while maintaining the same total system efficiency. These LEDs are built with advanced S Line technology and feature outstanding sulfur and corrosion resistance, making them ideal for harsh greenhouse environments. Featuring Cree LED’s 3.45mm x 3.45mm XP footprint, XP-L Photo Red LEDs are an easy upgrade for existing XP-based designs.

The Cree LED XLamp XP-L Photo Red S-Line LED provides high efficiency, low power consumption, long-lasting performance, and robust reliability. Other applications include lighting in aquariums, stages/entertainment, medical/therapeutic, signage, displays, and night-vision.

Features

  • Photo red spectrum
  • Binned at 25°C
  • High efficiency and low power consumption
  • Compact size (3.45mm x 3.45mm XP footprint), ideal for dense designs
  • Long-lasting performance and robust reliability
  • 1500mA maximum drive current
  • Low 1.15°C/W thermal resistance
  • Wide 125° viewing angle
  • -0.9mV/°C voltage temperature coefficient
  • 1V maximum reverse voltage
  • 1.92V typical forward voltage at 700mA, +25°C
  • 645nm typical dominant wavelength at 700mA, Tj = +25°C
  • Sulfur and corrosion resistance
  • Unlimited floor life at ≤30ºC/85% RH
  • +150°C maximum LED junction temperature
  • Reflow solderable per JEDEC J-STD-020C
  • Electrically neutral thermal path
  • Class 3B ESD withstand voltage (HBM per Mil-Std-883D)
  • Moisture Sensitivity Level (MSL) 1
  • RoHS and REACH compliant

Applications

  • Horticulture lighting
  • Aquarium lighting
  • Stage and entertainment lighting
  • Medical and therapeutic
  • Signage and displays
  • Night vision

Dimensions

Mechanical Drawing - Cree LED XLamp® XP-L Photo Red S-Line LED
Publicado: 2025-01-10 | Actualizado: 2026-03-27