Tusonix / CTS 221 Rotary DIP Switches
Tusonix/CTS Electronic Components 221 Rotary DIP Switches feature a compact size of 10mm x 10mm. These switches are available in surface-mount or through-hole style, in 10-position or 16-position models, and with three rotor or shaft options. The 221 Series offers precise detents and clockwise/counterclockwise rotation. With high-temperature resistance and either binary coded decimal or hexadecimal output, these devices are suitable for a wide range of applications. including servers, circuit breakers, security, and HVAC.Features
- Compact size of 10mm x 10mm
- 10 and 16 positions
- Precise detents
- Standard through-hole & gull wing terminals available
- 2.54mm pitch terminal spacing
- Binary Coded Decimal and Hexadecimal output
- Clockwise/counterclockwise rotation
- Long life: Up to 20,000 actuation steps
- Center flush rotor or several shaft options available
- Maximum rating of 100mA at 50VDC
Applications
- Servers
- Circuit breakers
- Security systems
- HVAC systems
- Industrial
- Communications
- Video
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Número de posiciones | Código de salida | Actuador | Estilo de terminación |
|---|---|---|---|---|---|
| 221ADA16 | ![]() |
16 Position | Hexadecimal | Flush | Solder Pin |
| 221ADC10 | ![]() |
10 Position | BCD | Shaft | Solder Pin |
| 221AMC16R | ![]() |
16 Position | Hexadecimal | Shaft | Gull Wing Lead |
| 221AMC10R | ![]() |
10 Position | BCD | Shaft | Gull Wing Lead |
| 221ADC16 | ![]() |
16 Position | Hexadecimal | Shaft | Solder Pin |
| 221ADA10 | ![]() |
10 Position | BCD | Flush | Solder Pin |
| 221AMA16R | ![]() |
16 Position | Hexadecimal | Flush | Gull Wing Lead |
| 221AMA10R | ![]() |
10 Position | BCD | Flush | Gull Wing Lead |
Publicado: 2015-03-31
| Actualizado: 2022-03-11