CTS Electronic Components TT2 NTC Thermistors
CTS Electronic Components TT2 NTC Thermistors are glass-encapsulated sensing devices with standard electrical characteristics. These thermistors also offer custom electrical characteristics in this configuration. The TT2 Negative Temperature Coefficient (NTC) thermistors provide glass encapsulation, which offers excellent stability and durability in an established product style. These thermistors are available with dumet wire with or without polyimide tubes for insulation. The TT2 NTC thermistors are designed for temperature measurement, control, and compensation. Typical applications include HVAC products, white goods, industrial, instrumentation, medical, and chemical industries.
Features
- Glass encapsulation provides extra moisture protection and interchangeability
- Proven stability and reliability
- Designed for temperature measurement, control, and compensation
- Available with dummet wire with or without polyimide tubes insulation
- Available in custom probe assemblies
Applications
- HVAC products
- White goods
- Industral
- Instrumentation
- Chemical industry
- Medical
Additional Resource
Publicado: 2026-07-03
| Actualizado: 2026-07-03