CTS Electronic Components TT7 Thermistors

CTS Electronic Components TT7 Thermistors are small-sized and epoxy-coated Negative Temperature Coefficient (NTC) chip thermistors. These thermistors are available in various non-insulated lead lengths in bulk or tape packaging for automatic assembly. The TT7 thermistors feature high long-term stability and point-matched characteristics. These thermistors offer very good endurance against thermal shock, industry-standard resistance, and beta values. The TT7 thermistors provide industry-standard characteristics and tolerances, ideal choice for low-cost, high-volume applications. Typical applications include temperature control and compensation, instrumentation, automotive, and HVACR sensors.

Features

  • Low cost
  • High long-term stability
  • Point matched characteristics down to ±0.5% at 25°C
  • Very good endurance against thermal shock and moisture due to powder coating
  • Industry standard resistance and beta values
  • -40°C to +125°C operating temperature range
  • Tape and reel/BOX packaging available

Applications

  • Temperature control and compensation
  • Instrumentation
  • Automotive
  • HVACR sensors
Publicado: 2026-07-03 | Actualizado: 2026-07-03