CUI Inc DEP1-M 1W Isolated DC-DC Converters

CUI Inc DEP1-M 1W Isolated DC-DC Converters are unregulated 1W isolated modules designed for improved efficiency and higher isolation. DEP1-M devices feature a compact SMT package, an ultra-wide -40°C to +105°C operating temperature range, and 3000VDC isolation. These CUI Inc low-power DC-DC converters provide a rugged barrier of protection for a range of sensitive applications, including medical equipment, industrial control, and mixed digital/analog systems.

Features

  • 1W isolated output
  • Compact SMT package
  • Single and dual unregulated outputs
  • 3000VDC isolation voltage
  • -40°C to +105°C temperature range (+120°C with derating)
  • Certified to UL 62368-1
  • Continuous short-circuit protection

Applications

  • Medical equipment
  • Industrial control
  • Mixed digital/analog systems

Specifications

  • 3.3VDC to 24VDC nominal input voltage range
  • ±3.3VDC to ±15VDC output voltage range
  • 34mA to 303mA output current channel 1
  • -152mA to -34mA output current channel 2

Recommended Circuit for Class A

Application Circuit Diagram - CUI Inc DEP1-M 1W Isolated DC-DC Converters

Recommended Circuit for Class B

Application Circuit Diagram - CUI Inc DEP1-M 1W Isolated DC-DC Converters
Publicado: 2025-02-05 | Actualizado: 2025-02-14