CUI Inc SDM100G External AC-DC Power Supplies

CUI Inc SDM100G External AC-DC Power Supplies are 100W AC‑DC desktop power supplies designed for medical-grade applications with USB Type‑C® power delivery capability. These power supplies utilize advanced GaN technology to deliver high-efficiency and compact performance, supporting multiple output voltages. The SDM100G power supplies are UL/cUL / TUV / FCC / CE 60601 certified and provide 2 MOPP isolation, making them suitable for healthcare equipment. These AC-DC power supplies are available in class II (C8 AC inlet, SDM100G-D) and class I (C14 AC inlet, SDM100G-U) versions. The SDM100G series supports customization options and meets global EMC and efficiency standards, ensuring reliable performance across a wide range of applications. The SDM100G AC-DC power supplies are ideal for medical, healthcare, and other safety-critical equipment using USB-C PD input power.

Features

  • 100W maximum DC power
  • Medical-grade USB-C desktop power supply
  • GaN technology
  • Class I (C14 ac inlet) - SDM100G-U
  • Class II (C8 ac inlet) - SDM100G-D
  • USB power delivery
  • 264VAC maximum voltage
  • 47Hz to 63Hz input frequency range
  • -20°C to 40°C operating temperature range
  • Variable output - 5V, 9V, 12V, 15V at 3A or 20V at 5A
  • Certified UL/cUL / TUV / FCC / CE 60601
  • 2 MOPP compliant
  • Customization available
  • 136mm x 68mm x 25.4mm dimensions
  • RoHS compliant

Applications

  • Medical
  • Healthcare
  • Safety-critical equipment

Mechanical Drawing

Mechanical Drawing - CUI Inc SDM100G External AC-DC Power Supplies

DC CORD

Mechanical Drawing - CUI Inc SDM100G External AC-DC Power Supplies

AC CORD

Mechanical Drawing - CUI Inc SDM100G External AC-DC Power Supplies
Publicado: 2026-05-18 | Actualizado: 2026-05-21