CUI Inc OVC III Power Supplies

CUI Inc OVC III Power Supplies offer resilient, reliable, and robust performance designed for OVC III applications. These power supplies feature a wide input range of up to 305VAC and are constructed to meet the safety requirements of IEC/EN 62368, 61558, and 60335. Additionally, OVC III power supplies increase safety and reliability in critical applications because they are equipped with overcurrent, overvoltage, and overtemperature protections, making them a reliable solution for a range of applications. CUI Inc OVC III Power Supplies are ideal for electric vehicle (EV) charging stations, industrial equipment, home appliances, and the Internet of Things (IoT) applications.

Applications

  • EV charging stations
  • Industrial equipment
  • Home appliances
  • IoT

Videos

Publicado: 2023-09-12 | Actualizado: 2023-10-31