CUI Inc PRQ3W 3W Dual-Output DC-DC Converters
CUI Inc PRQ3W 3W Dual-Output DC-DC Converters offer 3W of output power and a wide -40°C to +85°C temperature range in a SIP package. Additional features include an ultra-wide 4:1 input range, 3kVDC isolation, and continuous short circuit, overcurrent, and input undervoltage protections. These performance features allow the PRQ3W series to serve as an ideal rugged low-power solution for sensitive applications. CUI Inc PRQ3W 3W Dual-Output DC-DC Converters are ideal for medical equipment, hybrid module systems, datacom, telecom, distributed power supply systems, and remote control systems.Features
- Ultra-wide 4:1 input range (18VDC to 75VDC)
- Dual positive output with asymmetrical options
- Input undervoltage, output short-circuit, and overcurrent protections
- 3000VDC isolation
- -40°C to +85°C operating temperature range
- EN 62368 approved
Applications
- Medical equipment
- Hybrid module systems
- Datacom
- Telecom
- Distributed power supply systems
- Remote control systems
Application Circuit
Videos
Publicado: 2020-06-08
| Actualizado: 2024-04-15