CUI Inc PRQExW-D 50W/75W Isolated DC-DC Converters

CUI Inc PRQExW-D 50W and 75W Isolated DC-DC Converters offer 3kVDC isolation and an ultra-wide 9V to 75V input range in a 1/4 brick package with industry-standard pin-out. The single regulated output PRQE50W-D and PRQE75W-D devices provide output short-circuit, over-current, over-voltage, and over-temperature protection. Operating within a -40°C to +105°C temperature range, these DC-DC converters feature a 90% typical efficiency with 12VDC, 15VDC, 24VDC, 28VDC, and 48VDC outputs. Applications include railway, renewable energy, and industrial applications where a large amount of power is needed in a compact package.

Features

  • 50W or 75W isolated outputs
  • ¼-Brick package with industry-standard pin-out
  • Ultra-wide 9V to 75V input voltage range
  • Single regulated output
  • Output short circuit, over-current, over-voltage, and over-temperature protection
  • 3000VDC isolation
  • Meets UL/EN/IEC 62368-1
  • Designed to meet EN 61373 and EN 45545-2
  • Meets EN 50155 with external components
  • 5,000-meter operating altitude
  • RoHS compliant

Specifications

  • 36VDC typical input, 9VDC to 75VDC range
  • 12VDC to 48VDC output range
  • 1.05A to 6.25A maximum output current range
  • 90% typical efficiency
  • 150mVp-p to 480mVp-p maximum ripple and noise
  • 100VDC surge voltage for 0.1s maximum
  • 700µF to 14,000µF maximum capacitive load range
  • ±1.0% maximum voltage accuracy
  • ±0.2% maximum line and load regulation
  • 200kHz minimum switching frequency
  • 250µs maximum transient recovery time
  • ±5% maximum transient response deviation
  • ±0.02%/°C maximum temperature coefficient
  • -20% to 15% adjustability range
  • 15% maximum remote sense
  • 100MΩ minimum isolation resistance
  • 1000pF typical isolation capacitance
  • Temperature ranges
    • -40°C to +105°C operating
    • -55°C to +125°C storage
Publicado: 2022-05-23 | Actualizado: 2026-04-19