CUI Inc PVQ100W-D Isolated DC/DC Converters

CUI Inc PVQ100W-D Isolated DC/DC Converters are 100W, quarter brick dc-dc converters housed in a fully encapsulated case. These DC/DC converters feature a 4,200VDC isolation, remote on/off control, and an ultra-wide 14:1 input range. The PVQ100W-D isolated DC/DC converters come with a -40°C to 105°C operating temperature range with derating, 100W isolated output, and reinforced insulation. The PVQ100W-D DC-DC converters are UL/EN/IEC 62368 certified and meet EN 55032/55035/50155/EN 45545-2 with external circuits.

Features

  • 100W isolated output
  • 14:1 ultra-wide input range, 12VDC to 160VDC
  • -40°C to 105 °C operating temperature with derating
  • Reinforced insulation
  • Input under-voltage, output over temperature, over current, and over-voltage protection
  • 4200VDC isolation
  • On/off remote
  • Industry-standard 1/4 brick package
  • UL/EN/IEC 62368 certified
  • Meets EN 55032/55035/50155/EN 45545-2 with external circuits
  • DIP package type
  • Dimensions:
    • 2.28inch x 1.45inch x 0.5inch
    • 57.9mm x 36.8mm x 12.8mm

Mechanical Drawing (mm)

Mechanical Drawing - CUI Inc PVQ100W-D Isolated DC/DC Converters
Publicado: 2022-12-23 | Actualizado: 2026-04-19