CUI Inc VGSM-200G & VOFM-200G Medical AC-DC Power Supplies
CUI Inc VGSM-200G and VOFM-200G Medical AC-DC Power Supplies are certified to EN/UL 60601 and feature 140W power with natural convection and 200W with forced air cooling. These internal AC-DC power supplies offer power factor correction (PFC) and CE/FCC radiated and conducted Class B in two compact designs: a metal case (enclosed) or an open frame. The medical devices operate from a universal 100VAC to 240VAC input voltage in a -20°C to +70°C temperature range with derating. CUI Inc VGSM-200G and VOFM-200G Medical AC-DC Power Supplies include overvoltage, short-circuit, overcurrent, and overtemperature protection. Both types are suitable for a range of medical applications, including diagnostics, monitoring, home patient care, and dental.Features
- Certified to EN/UL 60601
- CE/FCC radiated and conducted Class B
- 140W with natural convection, 200W with forced air cooling
- Universal 100VAC to 240VAC input voltage
- PFC
- Overvoltage, short-circuit, overcurrent, and overtemperature protection
- Metal case (enclosed) or open frame
- -20°C to +70°C operating temperature range, with derating
Applications
- Diagnostics
- Monitoring
- Laboratory
- Home patient care
- Dental
- Treatments
Derating Curve
Publicado: 2025-03-14
| Actualizado: 2025-10-30