Infineon Technologies 32-bit TRAVEO™ T2G Arm® Cortex® Microcontrollers

Infineon Technologies 32-bit TRAVEO™ T2G Arm® Cortex® Microcontroller offers cutting-edge performance, safety, and security features for smart green mobility and safety-critical industry applications. These MCUs are built using single Arm® Cortex®-M4F and dual Cortex-M7F and have an enhanced performance of 1500DMIPS in the TRAVEO T2G Arm family. The TRAVEO automotive MCUs offer scalability across memory size and pin count. IP compatibility enables customers to design and develop systems using a single-platform MCU solution. These MCUs possess advanced security features like a Hardware Security Module (HSM), dedicated Cortex-M0+ for secure processing, and embedded flash in dual bank mode for Firmware Over-the-Air (FOTA) requirements.

The TRAVEO™ T2G Arm MCUs feature six power modes that enable ECUs to minimize overall power consumption. These MCUs feature an optimized software platform for Infineon AUTOSAR Microcontroller Abstraction Layer (MCAL), self-test libraries, Flash EEPROM emulation, and security low-level drivers with third-party firmware. The automotive MCUs are designed for the future of cars. The TRAVEO T2G family also has state-of-the-art safety features, including ECC for memories, power supply voltage and clock monitors, watchdogs, and self-test libraries. TRAVEO T2G family supports six power modes: Active, Sleep, Low-Power Active, Low-Power Sleep, DeepSleep, and Hibernate (5µA typical). These microcontrollers also support cyclic wake-up from DeepSleep to optimize power consumption.

Features

  • 32-bit MCU Core Systems:
    • Up to 160-MHz Arm Cortex-M4 Single
    • Up to 350-MHz Arm Cortex-M7 Dual
    • Up to 8MB Flash
    • Up to 256KB Work Flash
    • Up to 1024KB SRAM 
    • Cortex-M0+ for Crypto
  • Interfaces:
    • Up to 10-channel CAN FD
    • Up to 11-channel SCB
    • Up to 20-channel LIN-UART
    • Up to 4-channel CXPI controller
  • AD Converter:
    • Up to 96-channel
    • 12-bit with 3x successive approximation ADC (SAR ADC) units
  • Timers:
    • Up to 15-channel motor control
    • Up to 87-channel 16-bit timer/counter/PWM (TCPWM) 
    • Up to 16-channel 32-bit TCPWM
    • Event Generation Timer
    • Real clock timer
  • Packages:
    • 64-pin LQFP
    • 80-pin LQFP
    • 100-pin LQFP/TQFP
    • 144-pin LQFP/TQFP
    • 176-pin LQFP/TQFP
    • 272-ball FBGA
    • 320-ball FBGA
  • Security
    • Support eSHE (Enhanced Secure Hardware Extension) and HSM (Hardware Security Module)
    • Hardware-accelerated cryptography engine
    • One Time Programmable Fuses (OTP) to manage device lifecycle
    • Hardware-accelerated cryptography engine (on/off option)
    • One Time Programmable Fuses (OTP) to manage device lifecycle
    • Support JTAG security for secure debugging
  • Safety:
    • ECC for memory
    • Monitors for power supply voltage and clock
    • Memory Protection Unit (MPU), Shared Memory Protection Unit (SMPU), and Peripheral Protection Unit (PPU) for memory and peripheral protection
    • Watchdogs
    • Self-test libraries

Applications

  • Automotive telematics control unit (TCU)
  • Automotive electric pumps and fans 48V 
  • Body control modules
  • Car access
  • Charging connectivity modules – in-vehicle
  • Door control
  • Gateway
  • Head unit
  • HVAC control module
  • High Voltage E-Compressor
  • Integrated Thermal Management System
  • LED driver three wheelers
  • Primary Power Distribution Center
  • Secondary Power Distribution Centers
  • Roof control module with interior and ambient light control
  • Seat control
  • Smart power closure systems
  • Wireless charging System
  • 12V-24V Battery Management System (BMS)

Portfolio

Infineon Technologies 32-bit TRAVEO™ T2G Arm® Cortex® Microcontrollers

Block Diagram

Block Diagram - Infineon Technologies 32-bit TRAVEO™ T2G Arm® Cortex® Microcontrollers

Body Control Module Gateway

Infineon Technologies 32-bit TRAVEO™ T2G Arm® Cortex® Microcontrollers

Videos

Publicado: 2020-09-14 | Actualizado: 2026-05-11